You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin Housing Modular Power Connector, 50A, Black (No Contacts Supplied) - 

BMC2S-BLACK

BMC2S-BLACK - Twin Housing Modular Power Connector, 50A, Black  (No Contacts Supplied)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BMC2S-BLACK
Order Code:
CN20047
Product Range
BMC
Also Known As:
anderson
Technical Datasheet:
BMC2S-BLACK   Datasheet
See all Technical Docs

Product Range Selector (BMC)

See all from this product range

Product Overview

The BMC2S-RED is a 2-way Connector Housing for use with 50A modular power connectors. Polycarbonate housing electrical. Stainless steel spring.
  • Same colour mating prevents misconnection
  • Simple and fast assembly
  • Operating temperature -20°C to +125°C
  • Suitable for use in: UPS Systems, Telecommunications, Forklift Trucks, Wheelchairs, Electric Vehicles & Chargers
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking, Automotive, Power Management

Product Information


:
BMC

:
Plug

:
2Ways

:
-

:
50A Modular Power Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

anderson

170 In stock Need more?

???PF_PDP_RSP_SUP???

£2.82 ( £3.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.82 (£3.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.65 (£1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --