You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50A 12-10AWG Contact for 1M & 2S Series -
BMC5AG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- BMC5AG
- Order Code:
- CN20043
- Product Range
- BMC
- Technical Datasheet:
- BMC5AG Datasheet
Product Range Selector (BMC)
See all from this product rangeProduct Overview
- Crimp connection offers durable terminations with optimal conductivity
- Supports 10AWG and 12AWG wires for medium to high-current needs
- Modular power connector compatibility ensures seamless integration in modular systems
- High-quality material ensures durability and reliability in demanding environments
- Easy installation simplifies assembly and maintenance in power setups
Product Information
- :
- BMC
- :
- -
- :
- Crimp
- :
- Modular Power Connectors
- :
- 10AWG
- :
- 12AWG
- :
- 50A
- :
- Copper
- :
- Silver Plated Contacts
Technical Documents (2)
883 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.73 (£2.08) | ( ) |
10+ | £1.40 (£1.68) | ( ) |
100+ | £1.35 (£1.62) | ( ) |
250+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.