You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 5.1 V, 300 mW, SOT-23, 3 Pins, 150 °C, Surface Mount - 

BZX84C5V1

BZX84C5V1 - Zener Single Diode, 5.1 V, 300 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZX84C5V1
Order Code:
SC18009
Product Range
-
Technical Datasheet:
BZX84C5V1   Datasheet
See all Technical Docs

Product Overview

BZX84C5V1 is a 5.1V Zener single diode designed for voltage regulation and protection in electronic circuits. With a power dissipation of 300mW, it comes in a compact SOT-23 package with 3 pins. The diode operates efficiently at temperatures up to 150°C, making it ideal for surface-mount applications that require stable voltage regulation and protection.
  • Zener voltage of 5.1V nominal
  • Power dissipation of 300mW
  • No. of pins: 3Pins
  • Diode case style: SOT-23
  • Maximum operating temperature is 150°C

Product Information


:
5.1V

:
300mW

:
SOT-23

:
3Pins

:
150°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --