You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Precision Tweezers - 2A SA Flat, Round Tip -
D00337
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- D00337
- Order Code:
- TL12379
- Product Range
- Duratool - Tweezers
- Technical Datasheet:
- D00337 Datasheet
Product Range Selector (Duratool - Tweezers)
See all from this product rangeProduct Overview
- Made from high-quality anti-magnetic stainless steel for long-lasting use
- Precision tip
- Ideal for industrial use
- Manufactured with strict quality control standards for optimal reliability
- Comes in a practical plastic wallet for easy storage and portability
Footnotes
Product Information
- :
- General Purpose
- :
- Straight, Round
- :
- 120mm
- :
- Style 2A
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- Duratool - Tweezers
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.52 (£10.22) | ( ) |
| 5+ | £7.61 (£9.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























