You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Tweezer Set, 5 Piece - Anti-Magnetic Stainless Steel -
D00349
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- D00349
- Order Code:
- TL12391
- Product Range
- Duratool - Tweezers
- Technical Datasheet:
- D00349 Datasheet
Product Range Selector (Duratool - Tweezers)
See all from this product rangeProduct Overview
- 00 SA type strong, flat edges thick tweezer
- Flat surface, rounded tip 120mm tweezer (2A SA type)
- 110mm tweezer with very sharp tip (3C SA type)
- 110mm tweezer with very fine tip (5 SA type)
- 110mm tweezer with fine bent tip (7 SA type)
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Contents
Five tweezer (00.SA (D00334), 2A.SA (D00337), 3C.SA (D00339), 5.SA (D00341), 7.SA (D00344)).
Footnotes
Product Information
- :
- General Purpose
- :
- 5
- :
- Precision Tweezers 00.SA, 2A.SA, 3C.SA, 5.SA, 7.SA
- :
- Straight, Pointed
- :
- Stainless Steel Tip
- :
- Stainless Steel Body
- :
- Duratool - Tweezers
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.79 (£56.15) | ( ) |
| 5+ | £43.49 (£52.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























