You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Precision Tweezers - 3 SA ESD Sharp Tips -
D00831
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- D00831
- Order Code:
- TL20737
- Product Range
- -
- Technical Datasheet:
- D00831 Datasheet
Product Overview
- 3.SA type flat, round tip tweezer
- Anti-magnetic anti-acid stainless steel
- Black ESD polyester epoxy coating
- Intended for a smooth handling and positioning of most SMD components
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- ESD Safe
- :
- Straight, Pointed
- :
- 120mm
- :
- Style 3
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.81 (£21.37) | ( ) |
10+ | £16.56 (£19.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.