You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blade Crimp Terminal, Red, 2.3mm x 0.75mm, x100 -
DBNYD1-10
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- DBNYD1-10
- Order Code:
- CN22087
- Product Range
- DBNYD
- Technical Datasheet:
- DBNYD1-10 Datasheet
Product Range Selector (DBNYD)
See all from this product rangeProduct Overview
- Wire size range from 22AWG to 16AWG (0.5mm² to 1.5mm²)
- Maximum voltage rating of 600V at 105°C
- Terminal material is copper
- Double crimp with copper sleeve on barrel
- Tin plated terminal surface
- Overall length of 21mm
- Maximum electric current of 18A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 blade crimp terminals.
Product Information
- :
- DBNYD
- :
- 22AWG to 16AWG
- :
- 1.5mm²
- :
- Red
- :
- Nylon (Polyamide)
- :
- 2.3mm x 0.75mm
- :
- 0.091" x 0.03"
Technical Documents (2)
422 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.48 (£5.38) | ( ) |
3+ | £4.07 (£4.88) | ( ) |
10+ | £3.75 (£4.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.