You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microswitch, SPDT, 1A, Long Lever - 

DM1-03P-30-3

DM1-03P-30-3 - Microswitch, SPDT, 1A, Long Lever

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DM1-03P-30-3
Order Code:
SW05203
Product Range
DM1
Technical Datasheet:
DM1-03P-30-3   Datasheet
See all Technical Docs

Product Range Selector (DM1)

See all from this product range

Product Overview

The DM1 series from Multicomp Pro are snap action microswitches. These are single pole and are available in different operating force and actuators.
  • Maximum contact resistance of 100mohm
  • Operating temperature range -25°C to +65°C
  • Switching current of 1A at 125VAC
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Snap Action

:
Long Lever

:
SPDT

:
Solder

:
1A

:
5VDC

:
DM1

:
125VAC

:
30gf

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

39 In stock Need more?

???PF_PDP_RSP_SUP???

£0.57 ( £0.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --