You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Infrared Body / Forehead Thermometer, 32 to 42.5 Degrees C, 10-100mm Measuring Distance -
DT-8806S
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- DT-8806S
- Order Code:
- IN08864
- Product Range
- -
- Technical Datasheet:
- DT-8806S Datasheet
Product Overview
- Measuring distance of 1cm to 10cm (0.39” to 3.9”)
- Measuring range is 32°C to 42.5°C (body mode) & 0 to 60°C (surface mode)
- Accuracy is ±0.3°C (±0.54°F)
- Precise non-contact forehead temperature measurements
- Selectable °C or °F and selectable body and surface temperature
- Set alarm value and alarm sound
- 32 measurement memory
- Automatic data hold & auto power off
- Backlight LCD display and display resolution 0.1°C (0.1°F)
- Dimension is 128mm x 74mm x 36mm (5” x 2.9” x 1.4”)
- Supplied with 2x AAA batteries
Product Information
- :
- +32°C to +42.5°C, 0°C to +60°C
- :
- 0.3%
- :
- 10°C
- :
- 40°C
- :
- -
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.92 (£20.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.