You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrule, 1.5mm Diameter, 10mm Length, Pack of 100 -
DUCE1515
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- DUCE1515
- Order Code:
- CN12629
- Product Range
- DUCE
- Technical Datasheet:
- DUCE1515 Datasheet
Product Range Selector (DUCE)
See all from this product rangeProduct Overview
- Conform to DIN46228 Part 1
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Product Information
- :
- Single Wire
- :
- 16AWG
- :
- 1.5mm²
- :
- -
- :
- -
- :
- DUCE
- :
- 10mm
- :
- Uninsulated
- :
- Copper
- :
- Tin
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.06 (£3.67) | ( ) |
10+ | £2.64 (£3.17) | ( ) |
25+ | £2.22 (£2.66) | ( ) |
50+ | £2.03 (£2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.