You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrule, Insulated, 0.25mm, 100 Pack - 

E0208-VIOLET

E0208-VIOLET - Ferrule, Insulated, 0.25mm, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E0208-VIOLET
Order Code:
CN16665
Product Range
E Series
Also Known As:
9972609
Technical Datasheet:
E0208-VIOLET   Datasheet
See all Technical Docs

Product Range Selector (E Series)

See all from this product range

Product Overview

E0208-VIOLET Wire Ferrule is designed for single-wire terminations with a 0.25mm² cross-sectional area, suitable for 26 AWG wires. Featuring a 6 mm pin length and a violet colour, this ferrule ensures secure and reliable connections in electrical applications and is part of the E Series.
  • Compatible with 0.25mm² wires for precise terminations
  • Provides a secure and stable connection
  • Enhances wire identification and organization
  • Simplifies installation and ensures accurate connections
  • Ensures long-lasting and reliable performance

Product Information


:
Single Wire

:
26AWG

:
0.25mm²

:
6mm

:
Violet

:
E Series

:
12.4mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

9972609

80 In stock Need more?

???PF_PDP_RSP_SUP???

£4.35 ( £5.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.35 (£5.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.71 (£4.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.04 (£3.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.49 (£2.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --