You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrule, Insulated, 10mm, 100 Pack -
E10-12-IVORY
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- E10-12-IVORY
- Order Code:
- CN16678
- Product Range
- E
- Technical Datasheet:
- E10-12-IVORY Datasheet
Product Range Selector (E)
See all from this product rangeProduct Overview
- 8AWG, 10mm² supports larger wires for secure high-current connections
- 12mm length provides easy insertion into terminal blocks, ensuring a firm wire grip
- Ivory colour helps with easy identification in large installations using color-coded components
- Single wire application ideal for single-conductor wires, providing efficient, stable connections
- Enhanced electrical conductivity reduces the risk of poor contact, ensuring a stable connection
Product Information
- :
- Single Wire
- :
- 8AWG
- :
- 10mm²
- :
- 12mm
- :
- Ivory
- :
- E
- :
- 22mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.38 (£12.46) | ( ) |
10+ | £9.17 (£11.00) | ( ) |
25+ | £8.30 (£9.96) | ( ) |
50+ | £7.76 (£9.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.