You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ferrule, Insulated, 1mm, 100 Pack -
E1012-L-YELLOW
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- E1012-L-YELLOW
- Order Code:
- CN16672
- Product Range
- E
- Technical Datasheet:
- E1012-L-YELLOW Datasheet
Product Range Selector (E)
See all from this product rangeProduct Overview
- 18AWG / 1 mm² compatibility for a snug, reliable fit for standard wire gauges
- 12mm length for effective crimping, ensuring a strong, lasting electrical connection
- Yellow colour provides easy identification and organization in large installations
- Single wire design provides tight, secure connections for reliable electrical performance
- High-quality construction resists corrosion for reliable performance in electrical applications
Product Information
- :
- Single Wire
- :
- 18AWG
- :
- 1mm²
- :
- 12mm
- :
- Yellow
- :
- E
- :
- 18.5mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
10+ | £3.38 (£4.06) | ( ) |
25+ | £2.78 (£3.34) | ( ) |
50+ | £2.29 (£2.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.