You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrule, Insulated, 4mm, 100 Pack - 

E4012-GREY

E4012-GREY - Ferrule, Insulated, 4mm, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E4012-GREY
Order Code:
CN16654
Product Range
E
Technical Datasheet:
E4012-GREY   Datasheet
See all Technical Docs

Product Range Selector (E)

See all from this product range

Product Overview

The E4012-GREY is a 20mm grey Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 12AWG wire gauge.
  • 35A Rated current
  • 600V at 105°C Maximum electrical rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information


:
Single Wire

:
12AWG

:
4mm²

:
12mm

:
Grey

:
E

:
20mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

32 In stock Need more?

???PF_PDP_RSP_SUP???

£8.12 ( £9.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.12 (£9.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.03 (£7.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.89 (£5.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.06 (£4.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --