You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Enamelled Copper Wire 0.224mm x 1430m - 

ECWO.224

ECWO.224 - Enamelled Copper Wire 0.224mm x 1430m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECWO.224
Order Code:
CB01215
Technical Datasheet:
ECWO.224   Datasheet
See all Technical Docs

Product Overview

Polyurethane coated self fluxing enamelled copper wire which is used to make coils in prototypes.
  • Conforms to BS4520 Grade 2 (BS6811 Section 1, Pt.3)
  • Max. Continuous Temperature: +120°C
  • Soldering Temperature required: 400°C–480°C

Footnotes

Fume extraction should be employed when soldering to ensure safety levels are not exceeded.

Product Information


:
PU

:
Transparent

:
4691ft

:
1430m

:
0.224mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£15.81 ( £18.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.81 (£18.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.38 (£18.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --