You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bullet Crimp Terminal, Female, Yellow, 12AWG to 10AWG, x100 -
FRD5-195
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- FRD5-195
- Order Code:
- CN22092
- Product Range
- FRD
- Technical Datasheet:
- FRD5-195 Datasheet
Product Range Selector (FRD)
See all from this product rangeProduct Overview
- 15A Maximum electric current
- 415VAC Voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- FRD
- :
- 12AWG to 10AWG
- :
- 5.5mm²
- :
- Female Bullet
- :
- Yellow
- :
- Vinyl
- :
- Brass
- :
- 4.9mm
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.18 (£15.82) | ( ) |
5+ | £12.02 (£14.42) | ( ) |
10+ | £11.49 (£13.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.