You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Polycarbonate Enclosure, 80x82x55mm -
G256
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- G256
- Order Code:
- EN85431
- Product Range
- -
- Technical Datasheet:
- G256 Datasheet
Product Overview
- Durable polycarbonate construction: ensures long-lasting performance and impact resistance
- Compact dimensions: 80mm x 82mm x 55mm design fits various electronic applications
- IP65 rated: offers complete protection against dust ingress and water jets
- Multipurpose design: suitable for control panels, sensor housings, and outdoor equipment
- Easy installation: designed for straightforward mounting and integration into diverse systems
Product Information
- :
- Multipurpose
- :
- Polycarbonate
- :
- 80mm
- :
- 82mm
- :
- 55mm
- :
- IP65
- :
- Grey
- :
- NEMA 4
- :
- 3.15"
- :
- 3.23"
- :
- 2.17"
- :
- -
Technical Documents (2)
177 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
5+ | £3.72 (£4.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.