You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Enclosure, 111x300x230mm -
G3031
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- G3031
- Order Code:
- EN85437
- Product Range
- -
- Technical Datasheet:
- G3031 Datasheet
Product Overview
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range from -20°C to +80°C
- Designed to meet IP65 of IEC 529 (dust and hose proof)
- Made of UL94-HB rated high impact acrylonitrile butadiene styrene (ABS) material
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 111mm
- :
- 300mm
- :
- 230mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 4.37"
- :
- 11.81"
- :
- 9.06"
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.55 (£22.26) | ( ) |
5+ | £17.80 (£21.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.