You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Potting Box - 45x30x15mm -
G453015B
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- G453015B
- Order Code:
- EN82161
- Product Range
- -
- Technical Datasheet:
- G453015B Datasheet
Product Overview
- ABS construction – durable, impact-resistant, and lightweight
- 45mm x 30mm x 15mm size – compact design for various applications
- Potting box design – enables easy sealing and environmental protection
- Suitable for electronic enclosures – ideal for small devices and circuit boards
- Protects against dust, moisture, and impact – keeps internal components safe and secure
- Flammability rating of UL-94HB
- Operating temperature range -20°C to +60°C
Footnotes
Product Information
- :
- Potting Box
- :
- ABS
- :
- 45mm
- :
- 30mm
- :
- 15mm
- :
- -
- :
- Black
- :
- -
- :
- 1.77"
- :
- 1.18"
- :
- 0.59"
- :
- -
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.40 (£0.48) | ( ) |
10+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.