You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MHz Crystal, 10.9mm x 4.65mm, 50ppm, 30pF, 30ppm - 

HC49S-8-30-50-70-30-ATF

HC49S-8-30-50-70-30-ATF - 8MHz Crystal, 10.9mm x 4.65mm, 50ppm, 30pF, 30ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HC49S-8-30-50-70-30-ATF
Order Code:
SC18250
Product Range
HC49S
See all Technical Docs

Product Range Selector (HC49S)

See all from this product range

Product Overview

The HC49S-8-30-50-70-30-ATF from Multicomp Pro is an industry standard leaded crystal.
  • Crystal case of 10.9mm x 4.65mm (L x W)
  • Frequency of crystal is 8MHz
  • Frequency tolerance at 25°C is ±30.00ppm
  • Frequency stability of ±50ppm
  • Operating temperature range from -20°C to 70°C
  • Load capacitance of 30pF
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
8MHz

:
Through Hole, 10.9mm x 4.65mm

:
50ppm

:
30pF

:
30ppm

:
HC49S

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

82 In stock Need more?

???PF_PDP_RSP_SUP???

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --