You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12MHz Crystal, SMD, 11.4mm x 4.65mm, 50ppm, 16pF -
HC49SM-12-30-50-60-16-ATF
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HC49SM-12-30-50-60-16-ATF
- Order Code:
- SC18252
- Product Range
- HC49SM Series
- Technical Datasheet:
- HC49SM-12-30-50-60-16-ATF Datasheet
Product Range Selector (HC49SM Series)
See all from this product rangeProduct Overview
- Low profile surface mount crystal with 4mm height
- 50ppm temperature stability, 16pF load capacitance
- 12MHz frequency, 30ppm frequency tolerance
- Operating temperature range from -10°C to +60°C
- Crystal Case SMD, 11.4mm x 4.7mm
Product Information
- :
- 12MHz
- :
- SMD, 11.4mm x 4.7mm
- :
- 50ppm
- :
- 16pF
- :
- 30ppm
- :
- HC49SM Series
- :
- -10°C
- :
- 60°C
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.29 (£0.35) | ( ) |
100+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.