You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Adhesive Foam Pads, Black, 12mm x 25mm, x50 -
HDP-BLACK 1X12X25MM
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HDP-BLACK 1X12X25MM
- Order Code:
- CB21767
- Product Range
- -
- Technical Datasheet:
- HDP-BLACK 1X12X25MM Datasheet
Product Overview
- Good gap-filling between slightly uneven materials
- Improved tack, adhesion and dynamic strength
- Excellent resistance to water, solvents and plasticisers
- Excellent resistance to UV light and outdoor ageing
- Good adhesion to metals, glass, PVC, most paints
- Compatible with polycarbonate and acrylic
- Easy positioning with production aid liner
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Foam
- :
- Acrylic Adhesive
- :
- Double Sided Foam
- :
- Rectangle
- :
- Black
- :
- 39.4 mil (1 mm)
- :
- PE (Polyethylene) Film
- :
- 0.98"
- :
- 25mm
- :
- 0.47"
- :
- 12mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
591 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.42 (£1.70) | ( ) |
| 5+ | £1.31 (£1.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























