You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Adhesive Lined Tubing 4.8mm x 1.2m Black - 

HS115 1.2M

HS115 1.2M - 3:1 Adhesive Lined Tubing 4.8mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HS115 1.2M
Order Code:
CB10001
Technical Datasheet:
HS115 1.2M   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Overview

The HS115 1.2M Pro-Power Semi-Rigid, Adhesive Lined, Black Polyolefin Heat Shrink Tubing has a shrink ratio of 3:1 and shrink temperature of 110°C. Provides a splash-resistant, moisture-resistant covering. Protects against abrasion, vibration and flexing. Ideal strain relief and insulation of weak points.
  • Semi-rigid, adhesive lined Black PO heat shrink tubing
  • Resistant to moisture
  • Rugged protection against abrasion
  • Operating temperature range -55°C to 125°C
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

265 In stock Need more?

???PF_PDP_RSP_SUP???

£0.87 ( £1.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --