You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4:1 Adhesive Lined Tubing 20mm x 1.2m Black - 

HS405

HS405 - 4:1 Adhesive Lined Tubing 20mm x 1.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HS405
Order Code:
CB10017
Technical Datasheet:
HS405   Datasheet
See all Technical Docs

Product Overview

The HS405 1.2M Flame Retardant, Black Polyolefin Heat Shrink Tubing from Pro-Power has a high shrink ratio of 4:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that offers protection and insulation. Typically used for the waterproofing protection of automotive wires, bundled wires and metal tubes. The high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
  • Adhesive lined, black polyolefin heat shrink tubing in 1.2 m length
  • Flammability rated VW-1
  • Splash and moisture resistant
  • Shrink ratio is 4:1
  • Shrink Temperature 70°C min.
  • Operating temperature range -55°C to +125°C
  • Multicomp Pro products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

106 In stock Need more?

???PF_PDP_RSP_SUP???

£5.03 ( £6.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.03 (£6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --