You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Adhesive Foam Tape, Black, 19mm x 10m -
HSA-BLACK 1X19X10
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- HSA-BLACK 1X19X10
- Order Code:
- CB21768
- Product Range
- -
- Technical Datasheet:
- HSA-BLACK 1X19X10 Datasheet
Product Overview
- Conformable white closed cell PE foam coated on both sides with cross linked pure acrylic adhesive
- Double sided foam tape suitable for outdoor applications
- Good gap-filling between slightly uneven materials
- Very high shear strength, even at high temperatures
- Excellent long term performance and excellent resistance to water, most solvents and UV light
Product Information
- :
- Foam
- :
- Acrylic Adhesive
- :
- PE (Polyethylene) Film
- :
- 10m
- :
- Black
- :
- 32.8ft
- :
- 39.4 mil (1 mm)
- :
- 32.8ft
- :
- 10m
- :
- 0.75"
- :
- 19.05mm
- :
- -
Technical Documents (2)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.49 (£6.59) | ( ) |
5+ | £5.06 (£6.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.