You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ratchet Crimping Tool with 30AWG to 18AWG Wire Size - 

HT-225D

HT-225D - Ratchet Crimping Tool with 30AWG to 18AWG Wire Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HT-225D
Order Code:
CN16614
Product Range
Multicomp Pro Crimping Tool
Technical Datasheet:
HT-225D   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Crimping Tool)

See all from this product range

Product Overview

Elevate your crimping capabilities with the Full Cycle Ratchet Crimping Tool, specially designed for D-Sub and Open Barrel Connectors. This precision tool is engineered to handle a versatile range of wire gauges, accommodating AWG 18 to 22 and 24 to 30 with utmost efficiency. Its full-cycle ratchet mechanism ensures a reliable and uniform crimp every time, enhancing the overall quality and durability of your electrical connections. Perfect for professional electricians, technicians, and DIY enthusiasts, this tool combines robust construction with precision engineering, making it an indispensable asset for projects demanding secure and flawless crimps on a variety of connectors.
  • Ratchet crimping tool for D-sub and open barrel connectors
  • Carbon steel frame and black oxide finish
  • 210mm length
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Electrical, Industrial, Installations

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
Ratchet

:
30-18AWG D-Sub Contacts

:
Multicomp Pro Crimping Tool

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£17.07 ( £20.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.07 (£20.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.22 (£19.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --