You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier Diode, Single Phase, 400V, 25A, Module, 1.1V, 4 Pins -
KBPC2504
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- KBPC2504
- Order Code:
- SC17456
- Product Range
- KBPC
- Technical Datasheet:
- KBPC2504 Datasheet
Product Range Selector (KBPC)
See all from this product rangeProduct Overview
- Maximum recurrent peak reverse voltage Vrrm is 400V
- Maximum RMS bridge input voltage Vrms is 280V
- Maximum average forward rectified output current I(AV) at Tc = 55°C is 25A
- Peak forward surge current 8.3ms single half sine wave super imposed on rated load Ifsm is 400A
- Operating temperature range from -55°C to +150°C
- Maximum reverse current at rate DC blocking voltage per element at Tj = 25°C is 10?A
- Low forward voltage drop
- Materials used carries U/L recognition
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Product Information
- :
- Single Phase
- :
- 400V
- :
- 25A
- :
- Module
- :
- 4Pins
- :
- 1.1V
- :
- 0
- :
- 400A
- :
- 150°C
- :
- KBPC
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.65 (£4.38) | ( ) |
10+ | £3.49 (£4.19) | ( ) |
100+ | £3.23 (£3.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.