You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, AlInGaP, Green, T-1 3mm, 20mA, 2.1V, 570nm - 

L034XGT

New
L034XGT - LED, AlInGaP, Green, T-1 3mm, 20mA, 2.1V, 570nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L034XGT
Order Code:
SC21698
Product Range
Multicomp Pro Single Color LEDs

Product Range Selector (Multicomp Pro Single Color LEDs)

See all from this product range

Product Overview

This AlInGaP green LED, with a T-1 (3mm) through-hole design and narrow viewing angle, provides focused illumination for precise applications. Operating at 2.1 V and 20 mA with a wavelength of 570 nm, it delivers bright and efficient green light in a compact, reliable form factor.
  • Single Color LED: Green (AIInGaP λP=570nM)
  • Dominant Wavelength: 570 nm
  • Forward Voltage: 2.1 V
  • Power Dissipation: 85 mW
  • Recommended Operating Current: 30 mA

Applications

LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage

Product Information


:
Green

:
Through Hole

:
T-1 (3mm)

:
20mA

:
2.1V

:
570nm

:
200mcd

:
30°

:
Round

:
Multicomp Pro Single Color LEDs

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --