You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7 Segment LED Display, Green, 20 mA, 2.2 V, 2.2 mcd, 2, 14.2 mm - 

LD0565GWK

LD0565GWK - 7 Segment LED Display, Green, 20 mA, 2.2 V, 2.2 mcd, 2, 14.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LD0565GWK
Order Code:
SC15471
Product Range
-
Technical Datasheet:
LD0565GWK   Datasheet
See all Technical Docs

Product Overview

The LD0565GWK from Multicomp Pro is a 0.56inch dual digit common cathode LED display with black surface ink colour.
  • GaP dice material
  • Maximum luminous intensity is 3.6mcd at IF = 20mA
  • Peak emission wavelength is 568nm at IF = 20mA
  • Dominant wavelength is 570nm at IF = 20mA
  • Spectral line half-width is 30nm
  • Forward voltage is 2.6V (max)
  • Power dissipation is 85mW
  • Peak forward current is 100mA
  • Operating temperature range from -40°C to +85°C
  • Green emitted colour and white diffused lens colour
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Imaging, Video & Vision, Consumer Electronics, Portable Devices

Product Information


:
Green

:
20mA

:
2.2V

:
2.2mcd

:
2

:
14.2mm

:
Common Cathode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£0.76 ( £0.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --