You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Holder, Round, 3mm, 2 Pin - 

LED3-5

LED3-5 - LED Holder, Round, 3mm, 2 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LED3-5
Order Code:
SC08844
Product Range
LED Holder
Technical Datasheet:
LED3-5   Datasheet
See all Technical Docs

Product Range Selector (LED Holder)

See all from this product range

Product Overview

The LED3-5 from Multicomp Pro is a 2 pin round LED holder for use with 3mm, T-1 LEDs.
  • External diameter of 4.2mm
  • External length of 5mm
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

LED Lighting, Industrial, Electronics Design

Product Information


:
5mm

:
4.2mm

:
Nylon 6.6 (Polyamide 6.6)

:
LED Holder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

114 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --