You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm (T-1) Infrared Emitter, 940nm - 

LIR053

LIR053 - 5mm (T-1) Infrared Emitter, 940nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIR053
Order Code:
SC15466
Product Range
-
Technical Datasheet:
LIR053   Datasheet
See all Technical Docs

Product Overview

The LIR053 from Multicomp Pro is a 5mm round shape through hole infrared LED. This is a high intensity gallium arsenide infrared emitting diodes encapsulated in blue transparent or water clear plastic package in T-1 or T-13/4 individually. It is suitable for use in remote control, smoke detector, photo detector, burglar alarm, computer I/O peripheral, automatic control system and industrial use.
  • Hi-radiant intensity
  • Low average degradation
  • GaAlAs /GaAs dice material
  • Invisible emitted colour
  • Typical radiant intensity is 14mW/sr at If = 20mA
  • Typical peak emission wavelength is 940nm
  • Maximum forward voltage is 1.4V, reverse current is 100µA
  • Typical spectral line half-width is 50nm, viewing angle is 16°
  • Rise time is 600nS and fall time is 600nS
  • Operating temperature range from -40°C to +85°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
940nm

:
16°

:
T-1 3/4 (5mm)

:
14mW/Sr

:
600ns

:
600ns

:
20mA

:
1.4V

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£0.90 ( £1.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.90 (£1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --