You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 15000 µF, 25 V, ± 20%, Quick Connect, Snap-In, 2000 hours @ 85°C -
LPR25V159M30X35
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- LPR25V159M30X35
- Order Code:
- CA04826
- Product Range
- LPR Series PCB Mount
- Technical Datasheet:
- LPR25V159M30X35 Datasheet
Product Range Selector (LPR Series PCB Mount)
See all from this product rangeProduct Information
- :
- 15000µF
- :
- 25V
- :
- -
- :
- ± 20%
- :
- Quick Connect, Snap-In
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- LPR Series
- :
- 30mm
- :
- 35mm
- :
- 10mm
- :
- -40°C
- :
- 85°C
Technical Documents (3)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.63 (£1.96) | ( ) |
10+ | £1.44 (£1.73) | ( ) |
50+ | £1.28 (£1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.