You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.54mm Shorting Link, Black -
MC-2228CG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC-2228CG
- Order Code:
- CN21840
- Product Range
- 2228 Series
- Technical Datasheet:
- MC-2228CG Datasheet
Product Range Selector (2228 Series)
See all from this product rangeProduct Overview
- Enables straightforward board-to-board connections
- Standard spacing compatible with most header connectors
- Compact and efficient for limited space applications
- Provides a neutral appearance that blends with various setups
- Ensures stable and dependable electrical connections
Footnotes
Product Information
- :
- Mini Shunt Jumper
- :
- Board-to-Board Header Connectors
- :
- 2Ways
- :
- 2.54mm
- :
- 2228 Series
Technical Documents (1)
363 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.07 (£0.08) | ( ) |
50+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.