You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.54mm Pin Header, 2 Row, 6 Way, Vertical - 

MC-254-06-00-ST-DIP

MC-254-06-00-ST-DIP - 2.54mm Pin Header, 2 Row, 6 Way, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC-254-06-00-ST-DIP
Order Code:
CN21915
Product Range
-
See all Technical Docs

Product Overview

MC-254-06-00-ST-DIP is a wire-to-board pin header connector designed for reliable electrical connections in various electronic applications. Featuring a pitch spacing of 2.54 mm and 6 contacts across 2 rows, this through-hole connector is suitable for PCB mounting, ensuring a secure and stable connection.
  • Standard size for compatibility with a wide range of components and circuit designs
  • Ensures strong mechanical stability and easy assembly on printed circuit boards (PCBs)
  • Provides multiple connection points, enhancing flexibility in design
  • Offers excellent conductivity and corrosion resistance, improving overall connection reliability
  • Suitable for various electronic devices, including consumer electronics and industrial equipment

Product Information


:
Wire-to-Board

:
2.54mm

:
2Rows

:
6Contacts

:
Through Hole Straight

:
-

:
-

:
Gold Plated Contacts

:
Copper Alloy

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

485 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --