You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.54mm Pin Header, 2 Row, 16 Way, Vertical - 

MC-254-16-00-ST-DIP

MC-254-16-00-ST-DIP - 2.54mm Pin Header, 2 Row, 16 Way, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC-254-16-00-ST-DIP
Order Code:
CN21921
Product Range
-
See all Technical Docs

Product Overview

MC-254-16-00-ST-DIP is a 2.54 mm pitch pin header designed for wire-to-board connections. It features 16 contacts arranged in 2 rows, making it ideal for compact, high-density applications. The through-hole design ensures secure mounting on PCBs, offering reliable electrical connections in a variety of electronic devices. This pin header is perfect for use in applications requiring sturdy, durable, and efficient connections, such as power distribution, signal routing, and more.
  • Connector systems: wire-to-board
  • Contact material: copper alloy
  • Contact termination type: through hole
  • Contact plating: gold plated contacts

Product Information


:
Wire-to-Board

:
2.54mm

:
2Rows

:
16Contacts

:
Through Hole Straight

:
-

:
-

:
Gold Plated Contacts

:
Copper Alloy

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

191 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --