You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Backshell for DE, 9 Way, Metalised ABS - 

MC-DTPMK9-K

MC-DTPMK9-K - Backshell for DE, 9 Way, Metalised ABS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC-DTPMK9-K
Order Code:
CN21803
Product Range
DTPMK
Technical Datasheet:
MC-DTPMK9-K   Datasheet
See all Technical Docs

Product Range Selector (DTPMK)

See all from this product range

Product Overview

The DTPMK series D-sub Backshell made up of nickel-plated ABS plastic with polycarbonate cable strain relief. It is available in sizes of 9, 15, 25 and 37. It accepts round foil and braided cable types and it has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
  • Minimise interference from electromagnetic and RF sources
  • Non-static parts avoid ESD problems
  • 3 to 13mm Cable diameter
  • Long jackscrews with moulded top for colour coding
  • Straight cable outlet
  • 40dB between 30MHz and 1GHz attenuation factor
  • -40 to 110°C Temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
DTPMK

:
DE

:
180°

:
ABS (Acrylonitrile Butadiene Styrene) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.05 ( £1.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --