You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.62mm Modular PCB Terminal Block, 2 Way, 20AWG to 10AWG, Screw - 

MC000052

MC000052 - 7.62mm Modular PCB Terminal Block, 2 Way, 20AWG to 10AWG, Screw
MC000052 - 7.62mm Modular PCB Terminal Block, 2 Way, 20AWG to 10AWG, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000052
Order Code:
CN22084
Product Range
-
Technical Datasheet:
MC000052   Datasheet
See all Technical Docs

Product Overview

The MC000052 is a 2-way 7.62mm modular PCB Terminal Block with tin plated brass terminals, green polyamide 66 insulating body and through hole right angle block orientation. This PCB terminal block accepts 10AWG wire gauge, it has wire to board screw connection.
  • 2000MΩ Insulation resistance
  • -40 to +105°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
7.62mm

:
2Ways

:
20AWG

:
10AWG

:
-

:
Screw

:
30A

:
300V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

76 In stock Need more?

???PF_PDP_RSP_SUP???

£0.36 ( £0.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --