You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12Way Right Angle Pluggable Terminal Block Header, 16A, 5mm Pitch - 

MC000175

MC000175 - 12Way Right Angle Pluggable Terminal Block Header, 16A, 5mm Pitch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000175
Order Code:
CN23968
Product Range
-
Technical Datasheet:
MC000175   Datasheet
See all Technical Docs

Product Overview

The MC000175 is a 12-way 16A pluggable Terminal Block Header with tin-plated brass solder pin and green polyamide 66 insulating body. It has through-hole right-angle block orientation and 2000VAC minimum insulation withstand voltage.
  • 2000MΩ at 500VDC Insulation resistance (Maximum)
  • -40 to 105°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Header

:
5mm

:
12Ways

:
16A

:
300V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.25 ( £2.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.25 (£2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.01 (£2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --