You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Cable Assembly, IP67, SMA Plug to SMA Bulkhead Jack, 50ohm, 100mm - 

MC000786

MC000786 - RF Cable Assembly, IP67, SMA Plug to SMA Bulkhead Jack, 50ohm, 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000786
Order Code:
CN22197
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet:
MC000786   Datasheet
See all Technical Docs

Product Range Selector (IP67 Miniature Coaxial Cable Assemblies Series)

See all from this product range

Product Overview

The MC000786 is a 100mm RF Coaxial Cable Assembly with an IP67 SMA bulkhead jack to SMA straight plug connection. Ideal for outdoor RF communications applications
  • 1.37mm low-loss micro coaxial cable
  • IP67 SMA Bulkhead Jack Antenna Connector
  • SMA Plug to your electronics
  • Impedance: 50 Ω
  • Frequency range: DC to 6GHz
  • Temperature range: -20 to +70 deg C
  • Sheath colour: Black
  • Cable Length: 100mm
  • Sheath colour black
  • Temperature range-20-+70 degC
  • IP67

Applications

RF Communications

Product Information


:
SMA Plug to SMA Bulkhead Jack

:
1.37mm

:
50ohm

:
3.937"

:
100mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£6.74 ( £8.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.74 (£8.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.27 (£7.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --