You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF Cable Assembly, IP67, SMA RP Plug to SMA RP Bulkhead Jack, 100mm - 

MC000792

MC000792 - RF Cable Assembly, IP67, SMA RP Plug to SMA RP Bulkhead Jack, 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000792
Order Code:
CN22193
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Datasheet:
MC000792   Datasheet
See all Technical Docs

Product Range Selector (Miniature Coaxial Cable Assemblies Series)

See all from this product range

Product Overview

The MC000792 is a 100mm RF Coaxial Cable Aseembly with a Reverse Polarity SMA (RPSMA) bulkhead antenna jack to Reverse Polarity SMA (RPSMA) straight plug connection
  • 1.37mm low-loss micro coaxial cable
  • Reverse Polarity SMA (RPSMA) Bulkhead Jack Antenna Connector
  • Reverse Polarity SMA (RPSMA) Plug to your electronics
  • Impedance: 50 Ω
  • Frequency range: DC to 6GHz
  • Temperature range: -20 to +70 deg C
  • Sheath colour: Black
  • Cable Length: 100mm
  • Sheath colour black
  • Temperature range-20-+70 degC
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

RF Communications

Product Information


:
SMA RP Plug to SMA RP Bulkhead Jack

:
1.37mm

:
50ohm

:
3.937"

:
100mm

:
Black

:
Miniature Coaxial Cable Assemblies Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£7.31 ( £8.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.31 (£8.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.81 (£8.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --