You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Socket, Type C, SMT / PCB Mount with Spring -
MC001002
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC001002
- Order Code:
- CN22153
- Product Range
- -
- Technical Datasheet:
- MC001002 Datasheet
Product Overview
- Powere delivery capacity: 3A for standard cables and 5A for connectors
- 5 to 20N Insertion force
- 8 to 20N Withdrawal force
- 2N Minimum after 10000 cycles mating
- 100MΩ Minimum insulation resistance
- 40mΩ Maximum contact resistance
- -25 to 85°C Operating temperature range
- 12 month limited warranty *view Terms & Conditions for details
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- USB Type C
- :
- USB 3.1
- :
- Receptacle
- :
- 24Ways
- :
- Surface Mount, Through Hole Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.67 (£2.00) | ( ) |
10+ | £1.50 (£1.80) | ( ) |
50+ | £1.34 (£1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.