You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Enclosure with Flanges, 55x171x121mm -
MC001118
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC001118
- Order Code:
- EN85496
- Product Range
- G3XXMF
- Technical Datasheet:
- MC001118 Datasheet
Product Range Selector (G3XXMF)
See all from this product rangeProduct Overview
- IP65-rated for dust and water resistance
- Made from durable ABS plastic for long-lasting use
- Ideal for outdoor and industrial electronic applications
- Provides secure housing for sensitive components
- Grey finish for a professional appearance
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 55mm
- :
- 171mm
- :
- 121mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 2.17"
- :
- 6.73"
- :
- 4.76"
- :
- G3XXMF
Technical Documents (1)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.04 (£6.05) | ( ) |
10+ | £4.68 (£5.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.