You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC Axial Fan, 220V AC, Ball Bearing, 92CFM, 2650rpm, 120x120x38mm -
MC002104
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002104
- Order Code:
- MF68431
- Product Range
- Multicomp Pro AC Axial Fans
- Technical Datasheet:
- MC002104 Datasheet
Product Range Selector (Multicomp Pro AC Axial Fans)
See all from this product rangeProduct Overview
- Square fan frame type
- Rated speed: 2650rpm
- 2 lead wires power connection type
- 2.605m³/min air flow rate metric
Product Information
- :
- 220V
- :
- Square
- :
- 120mm
- :
- 38mm
- :
- Ball Bearing
- :
- 92CFM
- :
- 40dBA
- :
- 18W
- :
- 2650rpm
- :
- 2 Lead Wires
- :
- 120mA
- :
- -
- :
- 2.605m³/min
- :
- Multicomp Pro AC Axial Fans
Technical Documents (2)
126 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.96 (£10.75) | ( ) |
10+ | £8.49 (£10.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.