You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Axial Fan, Sleeve Bearing, 12V DC, 5.2CFM, 5800rpm, 40x40x10.5mm -
MC002106
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002106
- Order Code:
- MF68433
- Product Range
- -
- Technical Datasheet:
- MC002106 Datasheet
Product Overview
- 12V DC operation – ensures compatibility with various applications
- 40mm x 10.5mm size – compact design for tight spaces
- Sleeve bearing – provides quiet and reliable performance
- 5.2CFM airflow – efficient cooling for electronic components
- Ideal for enclosures & power supplies – ensures optimal heat dissipation
Product Information
- :
- 12V
- :
- Square
- :
- 40mm
- :
- 10.5mm
- :
- Sleeve Bearing
- :
- 5.2CFM
- :
- 27.08dBA
- :
- 720mW
- :
- 5800rpm
- :
- 2 Lead Wires
- :
- 60mA
- :
- -
- :
- 0.148m³/min
- :
- -
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.10 (£2.52) | ( ) |
10+ | £1.99 (£2.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.