You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Axial Fan, Hydro Wave Bearing, 12V, 3800rpm, 18.84CFM -
MC002109
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002109
- Order Code:
- MF68436
- Product Range
- -
- Technical Datasheet:
- MC002109 Datasheet
Product Overview
- Axial motor fan structure, black PBT UL94V-0 housing and blade
- Leadwires/UL1007 26AWG/L= 150mm
- 12VDC rated voltage, 0.12A ±0.02A rated current
- 7VDC startup voltage, 1.44W rated input power, 33.05dBa noise
- 3800 RPM ±10% (3 Min) speed, 18.84 CFM max air flow (Air pressure = 0)
Product Information
- :
- 12V
- :
- Square
- :
- 60mm
- :
- 15mm
- :
- Hydro Wave Bearing
- :
- 18.84CFM
- :
- 33.05dBA
- :
- 1.44W
- :
- 3800rpm
- :
- 2 Lead Wires
- :
- 120mA
- :
- -
- :
- 0.54m³/min
- :
- -
Technical Documents (2)
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.38 (£2.86) | ( ) |
10+ | £2.23 (£2.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.