You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC Axial Fan, Sleeve Bearing, 12V DC, 3000rpm, 38.36rpm - 

MC002110

MC002110 - DC Axial Fan, Sleeve Bearing, 12V DC, 3000rpm, 38.36rpm
MC002110 - DC Axial Fan, Sleeve Bearing, 12V DC, 3000rpm, 38.36rpm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC002110
Order Code:
MF68437
Product Range
-
Technical Datasheet:
MC002110   Datasheet
See all Technical Docs

Product Overview

MC002110 DC Axial Fan is a compact and efficient cooling solution. With a 12V power supply and a square design measuring 80mm x 25mm, it provides effective airflow of 38.6 CFM. Equipped with a durable sleeve bearing, this fan ensures reliable, long-lasting performance in various electronic and industrial applications. Ideal for cooling components and maintaining optimal temperatures, the MC002110DC combines efficiency and durability in a versatile package.
  • Axial motor fan structure, black PBT UL94V-0 housing and blade
  • 24AWG/L= 150mm lead, 12VDC rated voltage, 0.16A ±0.03A rated current
  • 7VDC (On/Off) startup voltage, 3000 RPM ±10% speed
  • 38.6 CFM max air flow (air pressure = 0), 3.02mm H2O max air pressure (air flow = 0)
  • 33.03dBa noise, 10mohm min insulation resistance

Product Information


:
12V

:
Square

:
80mm

:
25mm

:
Sleeve Bearing

:
38.6CFM

:
33.03dBA

:
1.92W

:
3000rpm

:
2 Lead Wires

:
160mA

:
-

:
1.093m³/min

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

37 In stock Need more?

???PF_PDP_RSP_SUP???

£2.34 ( £2.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.34 (£2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --