You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Epoxy Resin, Black 50g - 

MC002569

MC002569 - Epoxy Resin, Black 50g
MC002569 - Epoxy Resin, Black 50g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC002569
Order Code:
SA03675
Product Range
-
Technical Datasheet:
MC002569   Datasheet
See all Technical Docs

Product Overview

  • Black Epoxy Resin
  • Potting / Encapsulating Electronics
  • Flame Retardant
  • Thermally Conductive 0.85W/m.K
  • Ready to Mix Pack

Product Information


:
Epoxy - 2 Part

:
Packet

:
Black

:
-

:
50g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£8.10 ( £9.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.10 (£9.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.41 (£8.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --