You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 190x40x240mm, Black -
MC002791
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002791
- Order Code:
- EN85744
- Product Range
- Multicomp Pro Enlosures
- Technical Datasheet:
- MC002791 Datasheet
Product Range Selector (Multicomp Pro Enlosures)
See all from this product rangeProduct Overview
- Rugged yet simple features make it unobtrusive and ideal for domestic, commercial and office applications
- Lid is retained by four self-tapping screws which can be inserted from either side
- Type: General Purpose Box
- Material: ABS
- Colour: Black
- Dimensions (D × W × H): 240mm × 190mm × 40mm
- Wall Thickness: 4mm
Applications
Enclosures, Safety, Mechanical
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 40mm
- :
- 240mm
- :
- 190mm
- :
- -
- :
- Black
- :
- -
- :
- 1.57"
- :
- 9.45"
- :
- 7.48"
- :
- Multicomp Pro Enlosures
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.47 (£19.76) | ( ) |
5+ | £15.25 (£18.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.