You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58/U, 50ohm, 500mm -
MC002869
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002869
- Order Code:
- CN22210
- Product Range
- -
- Technical Datasheet:
- MC002869 Datasheet
Product Overview
- BNC plug-to-plug design ensures secure RF signal transmission
- RG58/U cable is durable and ideal for RF and coaxial uses
- 50 ohm impedance optimizes RF applications for low signal loss and consistent performance
- 19.7" (500mm) length is compact, perfect for close-proximity device connections
- Black outer jacket is durable, flexible, and protects against environmental factors
Product Information
- :
- BNC Plug to BNC Plug
- :
- RG58/U
- :
- 50ohm
- :
- 19.7"
- :
- 500mm
- :
- Black
- :
- -
Technical Documents (1)
430 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.59 (£1.91) | ( ) |
5+ | £1.38 (£1.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.