You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Die Cast Aluminium Enclosure, 55.1x89.7x114.7mm -
MC003585
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC003585
- Order Code:
- EN85580
- Product Range
- -
- Technical Datasheet:
- MC003585 Datasheet
Product Overview
- Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
- Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting
- Holes for screws in the enclosure and the lid
- Aluminium alloy ADC-12
- Natural colour
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 55.1mm
- :
- 89.7mm
- :
- 114.7mm
- :
- IP66
- :
- Natural
- :
- -
- :
- 2.17"
- :
- 3.53"
- :
- 4.52"
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.58 (£6.70) | ( ) |
5+ | £5.11 (£6.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.